98424-G52-14ALF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount, FCI Minitek
- RoHS 10 Compliant
- Tariff Charges
The 98424-G52-14ALF is a 14-way 2-row surface-mount Wire-to-board Header with gold-plated copper alloy contacts, 2mm pitch. This Minitek series connector with cream high temperature thermoplastic housing. The housing will withstand exposure up to 260°C peak temperature for 30-second in a convention, Infra-red or vapour phase or reflow oven.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold|GXT | ||
| Header | ||
| Surface Mount | ||
| 14 | ||
| 2 | ||
| 2 mm | ||
| 98424 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |