98424-G52-12LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount, FCI Minitek 98424
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 98424-G52-12LF
Secondary Manufacturer Part#: 98424-G52-12LF
- RoHS 10 Compliant
- Tariff Charges
The 98424-G52-12LF is a 12-position 2-row MinitekĀ® vertical surface mount Shrouded Header with gold-plated phosphor bronze contacts and a high temperature black thermoplastic housing. It is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2mm spacing allows up to 38% space saving compared to traditional modular systems.
- Modular system ensures all is intermatable
- Standoff design
- High raw material temperature range
- Facilitates automatic placement
- Withstands reflow soldering process
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold|GXT | ||
| 12 | ||
| 2 | ||
| 2 mm | ||
| 98424 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |