PDP SEO Portlet

97-4106A-18-19P

Manufacturer:Amphenol
Avnet Manufacturer Part #: 97-4106A-18-19P
Secondary Manufacturer Part#: 97-4106A-18-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Plug
18-19
Cable Mount
1
-55 to 125 °C
34.11 mm
49.88 mm
49.88 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$29.10959
50+
$28.36737
100+
$27.1988
150+
$25.2444
200+
$25.1136