PDP SEO Portlet

97-3106A-28-18P

Manufacturer:Amphenol
Avnet Manufacturer Part #: 97-3106A-28-18P
Secondary Manufacturer Part#: 97-3106A-28-18P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Silver
12Signal
Plug
28-18
Tin
Cable Mount
1
-55 to 125 °C
49.99 mm
57.15 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$85.0
100+
$78.31864
1000+
$72.7985
2000+
$72.42325
4000+
$72.048