PDP SEO Portlet

97-3106A-28-12S

Manufacturer:Amphenol
Avnet Manufacturer Part #: 97-3106A-28-12S
Secondary Manufacturer Part#: 92F5588
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Silver
26Signal
Plug
28-12
Tin
Cable Mount
1
-55 to 125 °C
49.99 mm
57.15 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538901000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$130.4
5+
$129.32
10+
$128.22
25+
$127.14
50+
$126.05
100+
$122.98