97-3106A-18-1S
Circular Connector, 97, Straight Plug, 10 Contacts, Solder Socket, Threaded, 18-1
- RoHS 10 Compliant
- Tariff Charges
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high g
- Low cost, general duty non-environmental
- Environmental capability with the 417 suffix plus 9767 cable clamp
- Solder or crimp termination
- UL Recognized, CSA Recognized
- Wide selection of shell styles and insert pattern
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Silver | ||
| (4/6)Signal | ||
| Plug | ||
| 18-1 | ||
| Tin | ||
| Cable Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| 34.11 mm | ||
| 49.88 mm | ||
| 49.88 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |