PDP SEO Portlet

97-3106A-14S-6P-946

Manufacturer:Amphenol
Avnet Manufacturer Part #: 97-3106A-14S-6P-946
Secondary Manufacturer Part#: 97-3106A-14S-6P(946)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Silver
6Signal
Plug
14S-6
Tin
Cable Mount
1
-55 to 125 °C
28.58 mm
37.13 mm
37.13 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 8536694040
In Stock :  18.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: