PDP SEO Portlet

97-3106A-14S-5P-946

Manufacturer:Amphenol
Avnet Manufacturer Part #: 97-3106A-14S-5P-946
Secondary Manufacturer Part#: 97-3106A-14S-5P(946)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
14S-5
Pre-Tin
Cable Mount
1
-55 to 125 °C
28.58 mm
28.58 x 37.13
37.13 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$28.58428
100+
$25.354
1000+
$21.5638
2000+
$21.0916
4000+
$20.6194