PDP SEO Portlet

97-3102A-28-17P

Conn MIL-C-5015 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 97-3102A-28-17P
Secondary Manufacturer Part#: 97-3102A-28-17P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact patterns and accessory options.

  • Low cost, general duty non-environmental
  • Environmental capability with the 417 suffix plus 9767 cable clamp
  • Solder or crimp termination
  • UL Recognized, CSA Recognized
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction
  • Accessories for both individual wire seal and jacketed cable

Technical Attributes

Find Similar Parts

Description Value
Straight
Silver
15Signal
Receptacle
28-17
Tin
Box Mount
1
-55 to 125 °C
50.8 mm
34.92 x 50.8 x 50.8 mm
50.8 mm
34.92 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$53.14151
100+
$48.55299
1000+
$40.97878
2000+
$40.04506
4000+
$39.104