97-3102A-22-1P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 97-3102A-22-1P
Secondary Manufacturer Part#: 23H8526
- RoHS 10 Compliant
- Tariff Charges
The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact patterns and accessory options.
- Low cost, general duty non-environmental
- Environmental capability with the 417 suffix plus 9767 cable clamp
- Solder or crimp termination
- UL Recognized, CSA Recognized
- Wide selection of shell styles and insert patterns
- Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
- Threaded coupling, hard dielectric inserts
- Solid or split shell construction
- Accessories for both individual wire seal and jacketed cable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Silver | ||
| 2Signal | ||
| Receptacle | ||
| 22-1 | ||
| Tin | ||
| Box Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| 41.28 mm | ||
| 34.92 x 41.28 x 41.28 mm | ||
| 41.28 mm | ||
| 34.92 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |