97-3101A-24-5P
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 97-3101A-24-5P
Secondary Manufacturer Part#: 97-3101A-24-5P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Silver | ||
| 16Signal | ||
| Receptacle | ||
| 24-5 | ||
| Tin | ||
| Cable Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| 38.1 mm | ||
| 57.15 mm | ||
| 57.15 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |