PDP SEO Portlet

95615-120LF

Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 95615-120LF
Secondary Manufacturer Part#: 95615-120LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold|GXT
Solder
Header
Surface Mount
2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6400  Mult:200  
USD $:
6400+
$1.1955
12800+
$1.14892
25600+
$1.10235
51200+
$1.05577
102400+
$1.03636