PDP SEO Portlet

95293-101-08LF

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 95293-101-08LF
Secondary Manufacturer Part#: 95293-101-08LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Surface Mount
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:8000  Mult:500  
USD $:
8000+
$0.973
16000+
$0.9204
32000+
$0.89618
64000+
$0.8732
128000+
$0.85138