PDP SEO Portlet

95278-809B12LF

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Tube

Manufacturer:Amphenol
Avnet Manufacturer Part #: 95278-809B12LF
Secondary Manufacturer Part#: 95278-809B12LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Header
Black
Matte Tin
260
Surface Mount
-65 to 125 °C
2.5400 mm
4.83 mm
15.24 x 4.83 x 20.8 mm
20.8 mm
15.24 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO CHINA
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:2220  Mult:444  
USD $:
2220+
$0.64511
3108+
$0.61997
5328+
$0.59484
11100+
$0.5697
22200+
$0.55923