PDP SEO Portlet

95000-104TRLF

Conn Wire to Board HDR 4 POS 2mm Solder RA SMD T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: 95000-104TRLF
Secondary Manufacturer Part#: 95000-104TRLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold|GXT
Header
Surface Mount
10.77 mm
8 x 10.77 x 3 mm
3 mm
8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:9600  Mult:800  
USD $:
9600+
$0.67129
19200+
$0.635
38400+
$0.61829
76800+
$0.60244
153600+
$0.58738