PDP SEO Portlet

95-850-130-036

RF / Coaxial Cable Assembly, 3ft, 914.4 mm, Belden 1855A, BNC Plug, HD BNC Plug, 75 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 95-850-130-036
Secondary Manufacturer Part#: 095-850-130-036
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.914 m
3 ft
914.4 mm
Belden 1855A
BNC Plug
HD BNC Plug
Brass
Gold
Plug-Plug
75 Ohm
Black
0 to 50 °C
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$40.0246
50+
$31.7608
100+
$27.2072
250+
$24.6024
500+
$21.9474