9442A16S-1P
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 9442A16S-1P
Secondary Manufacturer Part#: 9442A16S-1P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| 7Signal | ||
| Receptacle | ||
| 16S-1 | ||
| Box Mount | ||
| 1 | ||
| -55 to 175 °C | ||
| 32.54 mm | ||
| 42.22 x 32.54 x 32.54 mm | ||
| 32.54 mm | ||
| 42.22 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |