93690-404-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole Poly Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Press Fit | ||
| Header | ||
| Through Hole | ||
| 2 | ||
| 2.54 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |