93690-103-26LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold|GXT | ||
| Header | ||
| Black | ||
| Tin | ||
| Through Hole | ||
| 2 | ||
| 2.5400 mm | ||
| 4.83 mm | ||
| 33.02 x 4.83 x 8.22 mm | ||
| 8.22 mm | ||
| 33.02 mm | ||
| Press Fit | ||
| Unshrouded Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO CHINA |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |