PDP SEO Portlet

93689-103-02LF

Conn Unshrouded Header HDR 2 POS 2.54mm Press Fit ST Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 93689-103-02LF
Secondary Manufacturer Part#: 93689-103-02LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Press Fit
Header
Through Hole
1
2.54 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.13471
30000+
$0.09797
60000+
$0.0954
120000+
$0.09295
240000+
$0.09062