930-129P-51S
RF / Coaxial Connector, QMA Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, RG316, LMR-100A
- RoHS 10 Compliant
- Tariff Charges
The QMA connector is a quick disconnect version of the SMA connector and shares the same internal construction, which allows the connector to have excellent performance. The electrical performance benefits of the QMA include low loss RF performance up to 6 GHz. Because of the innovative coupling mechanism, a 360-degree butt joint is maintained which results in low RF leakage. Since the RF line is identical to the SMA series, QMA connectors also offer the same high power handling capability. This gives the series significant advantages over other quick disconnect connectors, although QMA and SMA are not intermatable. Mechanically the QMA series offers a more convenient installation than SMA connectors. Because the interface mates with a snap-on instead of a threaded coupling, there is a significant time advantage. Typically, these connectors can be installed into a system 10 times faster than an SMA connector. Another benefit of eliminating the threaded coupling is the denser packaging. The pitch between connector can be reduced because there is no requirement for wrench clearance. Finally, the connectors can be rotated 360 degrees after they are mated which greatly improves the flexibility of installations.
- Operates at the Same Electrical Performance as SMA Up to 6 GHz
- Snap-On Interface for Quick and Easy Installation
- Rotatable 360° After Connection for Flexibility with Installation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316, RG174LL, Shikoku 1.5DS-QFB-TA | ||
| Crimp | ||
| Straight Plug | ||
| Cable Mount | ||
| QMA Coaxial | ||
| Brass | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |