920-160J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
- RoHS 10 Compliant
- Tariff Charges
The AFI straight PCB jack connector is a solution for board-to-board RF applications, especially for the military and broadband marketplaces.The AFI interface utilizes a proprietary configuration that allows for industry leading “float” to compensate for the axial and radial misalignment due to packaging tolerances. This industry-leading float results in a maximum misalignment allowed by the system of .030” [0,8 mm] radial and .040” [1,0 mm] axial.The interface is available in 50 ohm configuration with a performance of DC to 6 GHz.
- Available as AFI-75 for DC-3 GHz 75 Ohm systems
- Proprietary configuration that allows for industry leading “float”
- Industry leading float system of .030” [0,8 mm] radial and .040” [1,0 mm] axial
- In-line or Dual-row versions available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Straight Jack | ||
| PCB Mount | ||
| AFI Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |