PDP SEO Portlet

919-102P-51AX

RF / Coaxial Connector, MCX Coaxial, Right Angle Plug, Solder, 50 ohm, 0.085" & 0.086"" Conformable/Semi-Rigid, RG405, Belden 1671A, Times TFlex 405"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 919-102P-51AX
Secondary Manufacturer Part#: 919-102P-51AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCX (Micro Coaxial) series is a 50 ? series with broadband capability ranging from DC to 6 GHz. In addition, the MCX series features secure, fast and easy snap-on/ snap-off coupling. MCX connectors were introduced in the 1980s and conform to the European CECC 22220 spec. This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameter of the plug is 0.14 inches, which is 30% smaller than the SMB. A range of connectors are available, including printed circuit board and cable connectors.

  • Broadband performance with low reflection DC to 6 GHz. Low cost combined with high quality
  • Quick connect/disconnect snap-on mating reduces installation time
  • Accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable providing customers flexibility in their design and manufacturing

Technical Attributes

Find Similar Parts

Description Value
0.085" & 0.086"" Conformable, 0.085"" & 0.086"" Semi-Rigid, RG405, Belden 1671A, Times TFlex 405"
Solder
Right Angle Plug
Cable Mount
MCX Coaxial
Beryllium Copper
Gold
6 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$12.65714
250+
$11.72973
500+
$9.8421
1000+
$8.58974
2000+
$8.375