91487-443
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 91487-443
Secondary Manufacturer Part#: 91487-443
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Right Angle | ||
| Receptacle | ||
| Black | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 85 °C | ||
| 18.67 mm | ||
| 21.84 x 18.67 x 34.67 mm | ||
| 34.67 mm | ||
| 21.84 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |