PDP SEO Portlet

908-NM41200

RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Solder, 50 ohm, RG178, RG196, Belden 83265, Beryllium Copper

Manufacturer:Amphenol
Avnet Manufacturer Part #: 908-NM41200
Secondary Manufacturer Part#: 908-NM41200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMCX (also called MicroMate), is a micro-miniature connector series with a snap-lock mechanism allowing for 350 degrees rotation enabling flexibility in PCB layouts. MMCX connectors conform to the European CECC 22000 specification. The MicroMate Family of products is a 6 GHz 50 ? interconnect system. A range of connectors is available including surface mount, edge card, and cable connectors.

  • Broadband performance with low reflection DC to 6 GHz
  • Quick connect/disconnect snap-on mating reduces installation time
  • Conforms to European CECC 22000 specifications
  • Available in straight and right angle plugs and printed circuit board connectors

Technical Attributes

Find Similar Parts

Description Value
RG178, RG196, Belden 83265
Solder
Straight Plug
Cable Mount
MMCX Coaxial
Beryllium Copper
Gold
6 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$16.88571
1000+
$13.31081
2500+
$11.662
5000+
$11.6025
10000+
$11.543