PDP SEO Portlet

908-43300

RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RG188A/U, RG174/U, Brass

Manufacturer:Amphenol
Avnet Manufacturer Part #: 908-43300
Secondary Manufacturer Part#: 66F9248
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMCX (also called MicroMate), is a micro-miniature connector series with a snap-lock mechanism allowing for 350 degrees rotation enabling flexibility in PCB layouts. MMCX connectors conform to the European CECC 22000 specification. The MicroMate Family of

  • Broadband performance with low reflection DC to 6 GHz
  • Quick connect/disconnect snap-on mating reduces installation time
  • Conforms to European CECC 22000 specifications
  • Available in straight and right angle plugs and printed

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Cable Mount
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.05
5+
$14.64
10+
$14.23
25+
$13.62
50+
$13.53
100+
$13.48
250+
$13.32