PDP SEO Portlet

908-22103

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper

Manufacturer:Amphenol
Avnet Manufacturer Part #: 908-22103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Broadband performance with low reflection DC to 6 GHz
  • Quick connect/disconnect snap-on mating reduces installation time
  • Conforms to European CECC 22000 specifications
  • Available in straight and right angle plugs and printed circuit board connectors

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
Through Hole Mount
null
null
null
6 GHz
Straight Jack
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 21.25714
100+
$21.25714
250+
$19.77027
500+
$16.4836
1000+
$16.3995
2000+
$15.908
SubTotal:
$2,125.71