PDP SEO Portlet

90312-013LF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 90312-013LF
Secondary Manufacturer Part#: 90312-013LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
2 A
Cable Mount
1
-40 to 105 °C
2.0000 mm
7.1 mm
26.4 x 7.1 x 2.6 mm
2.6 mm
26.4 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:12000  Mult:500  
USD $:
12000+
$0.7524
24000+
$0.7486
48000+
$0.7448
96000+
$0.741
192000+
$0.7372