90312-004LF
Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Bag
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 90312-004LF
Secondary Manufacturer Part#: 01M4856
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 2 A | ||
| Cable Mount | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 7.1 mm | ||
| 8.4 x 7.1 x 2.6 mm | ||
| 2.6 mm | ||
| 8.4 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |