PDP SEO Portlet

901-9211-SF

RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass

Manufacturer:Amphenol
Avnet Manufacturer Part #: 901-9211-SF
Secondary Manufacturer Part#: 901-9211-SF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMA Straight jack 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and ¼ - 36 threaded coupling, which offers high performance in a compact design.

  • Light weight, compact and vibration proof design
  • Low cost commercial grade (Brass SMA) available in nickel or gold plating
  • Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight Bulkhead Jack
Panel Mount
SMA Coaxial
Brass
Gold
18 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$40.3227
250+
$36.93243
500+
$34.3
1000+
$34.125
2000+
$33.95