PDP SEO Portlet

901-9210-2

Conn SMA F 0Hz to 12.4GHz 50Ohm Solder ST Panel Mount Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 901-9210-2
Secondary Manufacturer Part#: 901-9210-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bulkhead jack 50O SMA connectors are semi-precision, subminiature units that provide excellent electrical performance from DC to 18 GHz. These high-performance connectors are compact in size and mechanically have outstanding durability.For phase array rad

  • Broadband performance DC to 18 GHz with low reflection stainless steel construction and 1/4-36 threaded coupling.
  • Brass SMA available in nickel or gold plating which provides approximately 30% cost reduct on with 100 mating cycles.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$73.9
250+
$68.60811
500+
$63.63158
1000+
$62.0
2000+
$60.45