PDP SEO Portlet

901-9201-1A

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 901-9201-1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Broadband performance DC to 18 GHz with low reflection stainless steel construction and 1/4-36 threaded coupling.
  • Brass SMA available in nickel or gold plating which provides approximately 30% cost reduct on with 100 mating cycles.
  • Available for 0.085” and 0.141” diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316.
  • Phase Adjustable SMA connectors provide ease of mechanical screw adjustments

Technical Attributes

Find Similar Parts

Description Value
null
50 ohm
Cable Mount
null
null
null
18 GHz
Straight Plug
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 15.5722
100+
$15.5722
250+
$13.455
500+
$13.386
1000+
$13.317
2000+
$13.248
SubTotal:
$1,557.22