901-144
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
- RoHS 10 Compliant
- Tariff Charges
The 901-144 is a RF Connector, SMA series, SMA straight PCB Jack with gold-plated beryllium copper contacts and solder contact termination. Body made up of stainless steel with gold-plated finish and PTFE insulator. Using a threaded interface, SMA 50ohm connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
- Lightweight, compact and vibration-proof design
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000M? Insulation resistance
- 100 Mating cycles
- -65 to 165°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Straight Jack | ||
| PCB Mount | ||
| SMA Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 18 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |