PDP SEO Portlet

89947-350LF

Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Avnet Manufacturer Part #: 89947-350LF
Secondary Manufacturer Part#: 89947-350LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Gold
Receptacle
Black
30 MOhm
1 A
Cable Mount
2
-40 to 105 °C
2.0000 mm
4.8 mm
54.6 x 4.8 x 7.5 mm
7.5 mm
54.6 mm
IDT
IDC Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:840  Mult:280  
USD $:
840+
$2.9944
1400+
$2.93569
2240+
$2.89407
4200+
$2.85362
8400+
$2.80725