PDP SEO Portlet

89947-344LF

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 89947-344LF
Secondary Manufacturer Part#: 89947-344LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Gold
2
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:2016  Mult:336  
USD $:
2016+
$2.89829
4032+
$2.74162
8064+
$2.66947
16128+
$2.60103
32256+
$2.536