PDP SEO Portlet

89947-334LF

Conn IDC Connector RCP 34 POS 2mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 89947-334LF
Secondary Manufacturer Part#: 89947-334LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Gold
2
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:2520  Mult:420  
USD $:
2520+
$2.25014
5040+
$2.12851
10080+
$2.0725
20160+
$2.01936
40320+
$1.96888