89947-120SLF
Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount Tube
Manufacturer:Amphenol
Product Category:
Uncategorized
Avnet Manufacturer Part #: 89947-120SLF
Secondary Manufacturer Part#: 89947-120SLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| 30 MOhm | ||
| 1 A | ||
| Cable Mount | ||
| 2 | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 4.8 mm | ||
| 24.6 x 4.8 x 12.5 mm | ||
| 12.5 mm | ||
| 24.6 mm | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |