PDP SEO Portlet

88951-101LF

Conn Hard Metric HDR 24 POS 2mm Solder ST Thru-Hole Tube

Manufacturer:Amphenol
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 88951-101LF
Secondary Manufacturer Part#: 06M2463
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1 module (4 x 6 pos.)
  • In accordance with IEC 60917 and IEC 61076-4-104(Futurebus+)
  • 4 Rows and 2 mm pitch permit high signal density(200 contacts per 100 mm connector length).
  • Stackable end-to-end without loss of positions.
  • Stackable with other METRAL™ function modules(e.g. power, coax, guide pin).
  • First Make Last Break options

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Header
Through Hole
24 POS
4
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.86
10+
$2.72
25+
$2.65
50+
$2.58
100+
$2.51
250+
$2.43
500+
$2.35