PDP SEO Portlet

88-569783-35S

Conn MIL-DTL-38999 Circular SKT 22 POS Solder ST Jam Nut 22 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: 88-569783-35S
Secondary Manufacturer Part#: 88-569783-35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22Signal
Receptacle
13-35
Gold
Jam Nut
34.92 mm
38.37 mm
38.45 x 34.92 x 34.92 mm
34.92 mm
38.45 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$379.51774
2+
$351.4654
5+
$327.28095
13+
$305.1976
26+
$295.27868