87606-310LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Tube
- RoHS 10 Compliant
- Tariff Charges
The 87606 series DUBOX® Board-to-Board Connector for use with span industry segments (base stations, industrial control). It is available in single or double-row in either straight or right angle orientation from 2 to 50 positions. The maximum current rating is 3A per contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. It mates with very short pins (5mm) stackable end-to-end and side-by-side.
- Dual beam contact design
- Contact pre-stressed
- Floating solder tails self centre on the circuit pads
- 4 Wall contact design
- Duplex plating
- Locating feature available
- High temperature performing raw material
- High reliable electrical performances
- Low insertion force required
- Easy to assures the coplanarity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Through Hole | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |