86730-001LF
Jumper (Busbar), Black, Jumper, Amphenol Minitek 2mm Connectors, 2 Ways, 2 mm, Minitek 86730 Series
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PBT (Polybutylene Terephthalate) | ||
Phosphor Bronze | ||
Gold | ||
Black | ||
Gold | ||
2 POS | ||
1 | ||
2.0000 mm | ||
2 mm | ||
4 x 2 x 3.5 mm | ||
3.5 mm | ||
4 mm | ||
Jumper |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |