PDP SEO Portlet

8656353064LF

D Sub Contact, D Sub Connectors, Socket, Phosphor Bronze, Gold Plated Contacts, 20 AWG, 24 AWG

Manufacturer:Amphenol
Avnet Manufacturer Part #: 8656353064LF
Secondary Manufacturer Part#: 8656353064LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8656353064LF is a signal Crimp Socket Contact for use with D-sub connectors. It is made of phosphor bronze with gold over nickel plating and matte tin over nickel plating termination. It accepts 24 to 20AWG wire range.

  • 5A Current rating
  • 200 Mating cycles

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin-Lead
Receptacle
Tin
Cable Mount
14.2 x 2.48 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.045
2000+
$0.04257
4000+
$0.04145
8000+
$0.04038
16000+
$0.03938