8656351064LF
D Sub Contact, D Sub Connectors, Socket (Female), Phosphor Bronze, Gold Plated Contacts, 24 AWG
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 8656351064LF
Secondary Manufacturer Part#: 8656351064LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 14.2 x 2.16 x 2.16 mm | ||
| No | ||
| Crimp | ||
| 28 to 24, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |