865625PLTXLF
Conn D Subminiature Plug 25 POS DB Shell Size 2.76mm Crimp ST Panel Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 865625PLTXLF
Secondary Manufacturer Part#: 865625PLTXLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel|Thermoplastic | ||
| Straight | ||
| Plug | ||
| Panel Mount | ||
| 25 | ||
| 2 | ||
| -55 to 125 to 125 °C | ||
| 2.76 mm | ||
| 17.35 mm | ||
| 52.65 x 17.35 x 12.17 mm | ||
| 12.17 mm | ||
| 52.65 mm | ||
| 8656 | ||
| DB | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |