865615PLTXLF
Conn D Subminiature Housing Plug 15 POS DA Shell Size 2.74mm Crimp ST Panel Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 865615PLTXLF
Secondary Manufacturer Part#: 865615PLTXLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Receptacle | ||
| Panel Mount | ||
| 15 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 17.35 mm | ||
| 38.76 x 17.35 x 12.17 mm mm | ||
| 12.17 mm | ||
| 38.76 mm | ||
| 8656 | ||
| DA | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |