865609SLTLF
D Sub Connector Housing, 9 Ways, D Sub, DE, FCI 8656, Receptacle, Steel Body
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Plug | ||
| Panel Mount | ||
| 9 | ||
| 1 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 17.44 mm | ||
| 30.43 x 17.44 x 12.17 mm mm | ||
| 12.17 mm | ||
| 30.43 mm | ||
| 8656 | ||
| DE | ||
| Crimp | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |