8638PPS4005LF
Contact PIN Solder Cup ST Cable Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 8638PPS4005LF
Secondary Manufacturer Part#: 8638PPS4005LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Matte Tin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 21.95 x 5.5 x 5.5 mm | ||
| Yes | ||
| Solder Cup | ||
| 8 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |