86382000LF
Contact PIN Solder Cup ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 18.6 x 5.5 x 5.5 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |