PDP SEO Portlet

86303640BLF

D Sub Backshell, UNC 4-40, DC, 180°, Nylon (Polyamide) Body

Manufacturer:Amphenol
Avnet Manufacturer Part #: 86303640BLF
Secondary Manufacturer Part#: 63K0557
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FCI’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applica

  • Hoods available in plastic, metalized and metallic form with locking screws
  • 9 to 50 positions available for hoods
  • Straight and angled terminations available for metal hoods
  • Hoods available with cable clamps and jackscrews

Technical Attributes

Find Similar Parts

Description Value
-40 to 120 °C
47.3 mm
70.9 x 47.3 x 15 mm
15 mm
70.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926907000
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.0
10+
$3.45
25+
$3.28
50+
$3.15
100+
$2.97
250+
$2.69
500+
$2.57