861400041YO2LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 2.54 mm | ||
| 10.16 x 2.54 x 9.6 mm | ||
| 9.6 mm | ||
| 10.16 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |